Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 3SB 5-R

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3SB 5-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages9 years ago

Master Electronics

Newark

Electro Sonic

Bel Fuse SCT

Inventory History

3 month trend:
+0.24%

CAD Models

Download Bel Fuse 3SB 5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse0312006.MXP
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 6.3-R
250V 250V 181A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Bel Fuse3SB 6-R
Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 3SB 5-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Cartridge 5A 250V Slow Blow 6 x 32mm 2-Pin SMD Box
Electric Fuse, Slow Blow, 5A, 250VAC, 200A (IR), Inline/holder, 6x32mm
CARTRIDGE FUSE, SLOW BLOW, 5A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.35mm x 31.8mm; Fuse Size Imperial: 0.25" x 1.25"; Product Range: 3SB Seri 49AC2950

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0602R5001-33
  • 3SB 5-R.
  • 3SB 5R
  • 3SB-5-R
  • 3SB5 R
  • 3SB5-R
  • 3SB5R