Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bedea RG-11

Characteristic Impedance Ohm = 75 / Conductor Material = Tinned Copper / Type = Coax / Jacket Diameter mm = 10.3 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for RG-11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bedea RG-11 provided by its distributors.

Characteristic Impedance Ohm = 75 / Conductor Material = Tinned Copper / Type = Coax / Jacket Diameter mm = 10.3 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Reel Length m = 100 / Coaxial Cable Types = RG-11 / Shield Material = Tinned Electrolytic Copper / Voltage Rating kV = 3.7 / Packaging = Sold by Reel / Conductor Strand Type = Stranded / Jacket Colour = Black / Jacket Material = PVC / Original Packaging m = 100

Manufacturer Aliases

Bedea has several brands around the world that distributors may use as alternate names. Bedea may also be known as the following names:

  • Bedea (Hemmink)