What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner QS30LLPQ

Photoelectric Sensor, Laser Polarized Retro, 18M, 10-30VDC, Npn/pnp, Qd, QS30
$ 276
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS30LLPQ.

Farnell

Datasheet12 pages21 years ago
Datasheet10 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.94%

Descriptions

Descriptions of Banner QS30LLPQ provided by its distributors.

PHOTOELECTRIC SENSOR, LASER POLARIZED RETRO, 18M, 10-30VDC, NPN/PNP, QD, QS30
PHOTOELECTRIC SENSOR; Sensor Output Type: NPN / PNP; Sensing Range Max: 18m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 150mA; Product Range: QS30 Series; Body Material: ABS Plas 97H7676
Banner Engineering Photoelectric Sensor; Polar Retro; Rectangular; 0.2-18m Range; 10-30VDC; NPN+PNP; LO/DO Configurable; M12 Pigtail QD
WORLD-BEAM QS30: Long Range Laser Polarized Retro, Range: 0.2-18 m; Input: 10-30 V dc, Output: Bipolar: 1 NPN; 1 PNP, M12 Quick Disconnect
Photoelectric Sensor; Rango De Detección Máx.:18M; Corriente De Salida:150Ma; Sensor Output:Npn, Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Rectangular; Sensor, Entrada:Láser |Banner Engineering QS30LLPQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2994