What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner QS30EDVQ

Photoelectric Sensor, Vr Beam, 1.4M, 10-30VDC, Npn/pnp, Qd, QS30
$ 220
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS30EDVQ.

Farnell

Datasheet11 pages13 years ago
Datasheet11 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.82%

Descriptions

Descriptions of Banner QS30EDVQ provided by its distributors.

PHOTOELECTRIC SENSOR, VR BEAM, 1.4M, 10-30VDC, NPN/PNP, QD, QS30
PHOTOELECTRIC SENSOR; Sensor Output:NPN / PNP; Sensing Range Max:1400mm; Supply Voltage DC Min:10V; Max:30V; Output Current:150mA;
WORLD-BEAM QS30 Expert Diffuse-Mode Visible Red Beam; Range: High-Speed Mode: 1 100 mm; Normal: 1400 mm; Input: 10-30 V dc; Output: Bipolar NPN/PNP; M12 Quick Disconnect Connector
Photoelectric Sensor; Rango De Detección Máx.:1400Mm; Corriente De Salida:150Ma; Sensor Output:Npn, Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Rectangular |Banner Engineering QS30EDVQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76092