What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner PVS28D100QP

Parts Verification Sensor, 100 Mm, 12-30VDC, Range 20-500MM, Bimodal, M12 Qd
$ 352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner PVS28D100QP.

Farnell

Datasheet17 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner PVS28D100QP provided by its distributors.

PARTS VERIFICATION SENSOR, 100 MM, 12-30VDC, RANGE 20-500MM, BIMODAL, M12 QD
PVS Series: Parts Verification Sensor, Length: 100 mm; Voltage: 12-30 V dc, Housing: Polycarbonate; IP54, Range: 20 to 500 mm; Outputs: Bimodal, NO, Momentary, 150 mm (6 in) 5-pin M12 PVC Pigtail QD
SENSOR, PART VERIFICATION, M12, 100MM; Sensing Range Max:500mm; Sensing Method:Diffuse/Background Suppression, Proximity; Sensor Output:NPN / PNP / SPST-NO / SPST-NC; Product Range:PVS28 Series; Suppl 81AK2550
SENSOR, PART VERIFICATION, M12, 100MM; Sensing Method:Diffuse/Background Suppression, Proximity; Product Range:PVS Series; Connection Method:5 Pin M12 Pigtail Connector; Supply Voltage Min:12V; Supply Voltage Max:30V RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS