What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner PIT46U

Plastic Fiber, Opposed Mode; Core Dia.: 1 mm; Fiber Length 2 m; Thread; Free cut
$ 65.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner PIT46U.

Farnell

Datasheet25 pages23 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Banner PIT46U provided by its distributors.

Plastic Fiber, Opposed Mode; Core Dia.: 1 mm; Fiber Length 2 m; Thread; Free cut
Banner Engineering 26034 - Plastic Fiber Opposed Mode; Cor
2M 1mm Inline Fiber Optic Other Sensor
Banner PIT46U Fiber Optic Cable 72.00 in L Through Beam Sensor Mode 0.039 in Dia Plastic Fiber M2.5X0.045 Dia Tip
Cable,Fiber Optic;Plastic;Individual;0.04 in.
CORE FIBER THREADED END UNTERMINATED STRAIGHT CABLE
Sensor Cable Assembly; No. De Fibras:1; Fibra, Tipo:Plástico Óptico; Diámetro De Fibra:1Mm; Férula, Material:Acrylic; Longitud Del Cable:2M; Temperatura De Trabajo Mín.:-30°C |Banner Engineering PIT46U

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26034