What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner PBT46UHF

Fiber Optic Cable 72.00 in L Reflective Sensor Mode 0.039 in Dia Plastic Fiber
$ 104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner PBT46UHF.

Farnell

Datasheet25 pages23 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Banner PBT46UHF provided by its distributors.

Fiber Optic Cable 72.00 in L Reflective Sensor Mode 0.039 in Dia Plastic Fiber
Banner Photoelectric Sensors Plastic Fib
Banner Engineering 51784 - Plastic Fiber Diffuse Reflectiv
FIBER OPTICS, PLASTIC FIBER, OPPOSED, LENGTH 9M
Banner FIBER PBT46UHF ASSY PLASTIC
Sensor Cable Assembly; Fibre Optic Connector A:-; Fibre Optic Connector B:-; No. Of Fibers:2Fibres; Fibre Type:Plastic Optical; Lead Length - Metric:2M; Fibre Diameter:1Mm; Product Range:-; Cable Length:2M; Ferrule Material:Acrylic Rohs Compliant: Yes |Banner Engineering PBT46UHF

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS