What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner LX3EQ

Light Curtain Emitter, 0.3-2M Range, 67MM L, M12 Qd, 02661, Lx Series
$ 300

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner LX3EQ.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.83%

Descriptions

Descriptions of Banner LX3EQ provided by its distributors.

LIGHT CURTAIN EMITTER, 0.3-2M RANGE, 67MM L, M12 QD, 02661, LX SERIES
LX Series: Emitter; Standard Range, Range: Normal 300 mm - 2 m; Input 10-30 V dc, Output: No output, 150 mm (6 in) M12 Pigtail QD
PART SENSING LIGHT SCREEN EMITTER; Control Output Type:NPN / PNP; Protection Height:67mm; Sensing Range Max:2m; Sensing Range Min:150mm; Supply Voltage Max:30VDC; Product Range:LX Series; Light Curtai 99H0168
Part Sensing Light Screen Emitter; Nivel De Rendimiento:-; Nivel De Integridad De Seguridad:-; Espaciado Del Haz De Rayos:-; Salida De Control, Tipo:Npn/Pnp; Núm. De Haces:-; Altura De Protección:67Mm; Rango De Detección Máx.:2M |Banner Engineering LX3EQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS