Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Banner K50LGRYPQ

Banner Engineering Corp 75671 - K50 Series Ez-Light: 3-Color Gen

$ 127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner K50LGRYPQ.

Newark

Datasheet4 pages6 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

Descriptions

Descriptions of Banner K50LGRYPQ provided by its distributors.

Banner Engineering Corp 75671 - K50 Series Ez-Light: 3-Color Gen
K50 Series EZ-LIGHT: 3-Color General Purpose IndicVoltage: 18-30V dc, Housing: Polycarbonate, IP67Input: PNP, Colors: Green Red YellowEuro-style Quick-Disconnect Connector
INDICATOR LIGHT, GREEN/RED/YELLOW, 30VDC; Module Lens Colour: Green, Red, Yellow; Supply Voltage VAC: -; Supply Voltage VDC: 30V; Visual Signal Type: Steady; Lens Diameter: 50mm; Product Range: K50 Core Ser 20M0539

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75671
  • K50LGRYPQ.