Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Balluff BNI007R

Active Spitter, Io-ink, Io-ink Version 1.0, Inputs 16, Outputs 16, Pa 6.6
$ 139.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BNI007R.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-17.51%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BNI007R.

Descriptions

Descriptions of Balluff BNI007R provided by its distributors.

ACTIVE SPITTER, IO-INK, IO-INK VERSION 1.0, INPUTS 16, OUTPUTS 16, PA 6.6
BNI007R Balluff Fieldbus, decentr. periphery - digital I/O module
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Balluff I/O modules BNI IOL-310-000-K025-001 - BNI007R
INTERFACE=IO-LINK 1.0, OPERATING
Our IO-Link hubs offer a flexible and powerful solution for connecting sensors and actuators in modern automation systems. These devices are characterized by their ability to efficiently manage digital and analog signals and enable easy integration into existing systems. The IO-Link modules are based on M12 or M8 connectors and are easy and cost-effective to install and maintain.The port-specific single channel monitoring detects short circuits and overloads as well as cable breakage at the port. This level of selective diagnostics is unique for I/O modules.Depending on the application, you can use IO-Link hubs to manage up to 32 digital inputs and outputs (with or without separate power supply for high loads) or up to 8 analog input signals per IO-Link master port. This enables use in a wide range of industrial applications.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff