What’s new: Find the right parts faster with our redesigned experience

Learn more

Balluff BESM08MH1-PSC20B-S04G

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 66.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BESM08MH1-PSC20B-S04G.

Newark

Datasheet1 page0 years ago

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Balluff BESM08MH1-PSC20B-S04G provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Proximity Switch, M8, Pnp; Sensing Range Max:2Mm; Thread Size - Metric:M8; Sensor Output:Pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:30V; Product Range:-; Svhc:No Svhc (17-Dec-2015); Frequency Response Max:700Hz; Sensing Rohs Compliant: Yes |Balluff BESM08MH1-PSC20B-S04G

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff