Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Balluff BES05Z1

Balluff BES 516-300-S358/1.025"-S4 - BES05Z1
$ 431.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BES05Z1.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Balluff BES05Z1.

Descriptions

Descriptions of Balluff BES05Z1 provided by its distributors.

Balluff BES 516-300-S358/1.025"-S4 - BES05Z1
Balluff BES Inductive Proximity Sensor (P/N: BES05Z1). Non-contact metal object detection with high switching frequency and extended sensing range. Flush or non-flush mounting with PNP/NPN output, M8/M12 connectivity, and IP67/IP68 protection for machine tools, packaging, and assembly automation.
Our BHS pressure-rated inductive sensors withstand pressures up to 500 bar. They are perfectly suited for monitoring the position of your hydraulics, such as when controlling the end position of hydraulic cylinders or monitoring valve positions. Their durability is made possible by media-resistant housing materials and a special sealing process. For your individual applications, we offer a comprehensive range of product configurations with different housing diameters and thread sizes.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff