Balluff BCM0001

Sensor, Vibration Velocity, Acceleration, Severity Zone, Contact Temperature
$ 440.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BCM0001.

Balluff Inc.

Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.61%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BCM0001.

Descriptions

Descriptions of Balluff BCM0001 provided by its distributors.

SENSOR, VIBRATION VELOCITY, ACCELERATION, SEVERITY ZONE, CONTACT TEMPERATURE
Balluff BCM Condition Monitoring Sensor (P/N: BCM0001). Multi-parameter condition monitoring sensor measuring vibration, temperature, and humidity for predictive maintenance. IO-Link enabled for early detection of machine wear and anomalies.
BALLUFF Production Monitoring System, BCMseries, IP67、IP68、IP69K, Direct Screw Mounting,Optional Magnetic Base, Supports Cloud Storage, Real-time Monitoring, Can monitor vibration velocity、Vibration Acceleration、Vibration Severity Zone、Contact Temperature、Sensor Self-Awareness
Condition monitoring sensors from Balluff record various physical variables, such as vibration, temperature, humidity, and air pressure. They process these variables and supply the desired data to a higher-level system via IO-Link. Thanks to the standardized IO-Link protocol, it is convenient to parameterize the sensors and tailor the evaluation within the sensor to the specific application. With the flexible process data design, up to 24 pieces of measured or pre-processed data can be freely configured and cyclically transmitted.Our condition monitoring sensors thus make a significant contribution to the efficient and trouble-free operation of every plant and significantly increase the effectiveness of the entire plant.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff