Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Balluff BAE00ZN

Balluff Bae LX-XA-BW0560A-S4 - BAE00ZN
$ 685.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BAE00ZN.

Official Datasheet10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Balluff BAE00ZN.

Descriptions

Descriptions of Balluff BAE00ZN provided by its distributors.

Balluff BAE LX-XA-BW0560A-S4 - BAE00ZN
MACHINE LIGHT LED WHITE LIGHT
Our high-quality LED machine lights series BAE LX are designed for versatility. They are ideal not only for machines, but also for washing equipment, workbenches, test stands, semi-automated workstations, and special applications in the automotive industry. Their compact, rugged construction with an IP67 or IP69K protection rating ensures high performance and especially long service life. Special fastening elements and a 4-pin M12 connection make it quick and easy to integrate them into the equipment design. The new series BAE LX machine lights are available in plastic or borosilicate glass and in eleven lengths – from 250 mm to 1200 mm. Plastic (PMMA) versions are 20 mm in diameter while borosilicate glass versions measure 45 mm in diameter. Our products feature simple installation, the best possible energy efficiency and an attractive price-performance ratio.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff