Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baldor CM3534

AC Motor, Enclosed, 3-PH, C-face, .33HP, 1725 Rpm, 56C, 3413M, F1, GE3 Series
$ 491.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baldor CM3534.

RS (Formerly Allied Electronics)

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Baldor CM3534 provided by its distributors.

AC MOTOR, ENCLOSED, 3-PH, C-FACE, .33HP, 1725 RPM, 56C, 3413M, F1, GE3 SERIES
Baldor - Tampa 33Hp1730Rpm3Ph60Hz56C3413Mtefcf1
.33HP, 1730RPM, 3PH, 60HZ, 56C, 3413M
BALDOR ELECTRIC CM3534 Motor, 3-Ph, TEFC, 21/64 HP, 1725 RPM, 56C. More details: General Purpose Motor, 3-Phase, Totally Enclosed Fan-Cooled, 1/3 HP, Nameplate RPM 1725, 56C Frame, Voltage 230/460, 60 Hz, 3 Phase, 1.6/0.80 Full Load Amps, Number of Speeds 1, Motor Mounting Type Face/Base, Motor Mounting Position Horizontal, Motor Thermal Protection None, Insulation Class B, 1.35 Service Factor, Ball Bearings, Frame Material Rolled Steel, Max. Ambient Temp. 40 Degrees C, CW/CCW Motor Shaft Rotation, Overall Length 11-25/64 In., Motor Shaft Design Keyed

Manufacturer Aliases

Baldor has several brands around the world that distributors may use as alternate names. Baldor may also be known as the following names:

  • Baldor Electric
  • Baldor-Reliance
  • BALDOR MOTORS
  • BALDOR MOTOR
  • BALDOR ELEC
  • BALDOR ELECTRIC CO
  • Baldor Electric Company
  • BALDOR IND MOTOR
  • BALDOR ELECTRONICS
  • Baldor (ABB)
  • Baldor-ABB Motors
  • ABB Motors and Mechanical Inc
  • Baldor Electric Motors