Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco L21MA03

BACO Selector Switches Non-illuminated Maintained 3 Positions L21MA03 Black
$ 11.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco L21MA03.

Electro Sonic

Datasheet324 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-48.57%

Descriptions

Descriptions of Baco L21MA03 provided by its distributors.

BACO Selector Switches Non-illuminated Maintained 3 Positions L21MA03 Black
Switch Access Round Operator Selector Switch
Actuator Type = Handle / Illumination = No / Mounting Type = Panel Mount / Switch Colour = Black / Metallic / Indexing Angle ° = 45 / Series = BACO Ø22 / Protection Rating = IP66 / Switching Function = Latching Function / Positions = 3

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres