Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco L21KA03

Switch Access Round Operator Selector Switch
$ 11.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco L21KA03.

Electro Sonic

Datasheet236 pages10 years ago
Datasheet12 pages9 years ago

Inventory History

3 month trend:
+6.25%

Descriptions

Descriptions of Baco L21KA03 provided by its distributors.

Switch Access Round Operator Selector Switch
BOX OF 10 2 POS SELECTOR SWITCH, 10PK
Actuator Type = Handle / Illumination = No / Mounting Type = Panel Mount / Switch Colour = Black / Metallic / Indexing Angle ° = 45 / Series = BACO Ø22 / Protection Rating = IP66 / Switching Function = Latching Function / Positions = 2

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres