Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco L20SC40L

BACO L20SC40L LED Indicator Lamp
$ 10.395

Price and Stock

Inventory History

3 month trend:
+65.11%

Descriptions

Descriptions of Baco L20SC40L provided by its distributors.

BACO L20SC40L LED Indicator Lamp
RS APAC
L20SC40L, BACO Controls Inc.
Lights With Integrated Led
Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Yellow / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Front Ring Colour = Black / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP69K / Mounting Depth mm = 37.2 / Series = L20SC Series

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres