Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco 33EAWL

BACO 33EAWL 24V Terminal Block with White LED
$ 22.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco 33EAWL.

Electro Sonic

Datasheet236 pages10 years ago

Inventory History

3 month trend:
-12.35%

Descriptions

Descriptions of Baco 33EAWL provided by its distributors.

BACO 33EAWL 24V Terminal Block with White LED
Switch Access Light Block
33EAWL, BACO Controls Inc.
BACO 33EAWL 灯模块
Product Type = LED Block / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = White / Termination Type = Screw Terminal / Mounting Type = Front Mount / Protection Rating = IP20 / Mounting Depth mm = 21.5

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres