Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco 335E

Switch Assembly Accessory Type = Clip / Suitable for = Contact Elements / Length mm = 11.6 / Width mm = 50 / Height...
$ 5.69

Price and Stock

Inventory History

3 month trend:
-0.68%

Descriptions

Descriptions of Baco 335E provided by its distributors.

Switch Assembly Accessory Type = Clip / Suitable for = Contact Elements / Length mm = 11.6 / Width mm = 50 / Height mm = 43.7
BACO 335E Adaptor Plate 335E
BACO 335E 机柜配件
RS APAC

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres