Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baco 333E

Switch Assembly Accessory Type = Clip / Suitable for = Contact Elements / Length mm = 8.8 / Width mm = 30 / Height mm...
$ 1.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco 333E.

Master Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
+10.90%

Descriptions

Descriptions of Baco 333E provided by its distributors.

Switch Assembly Accessory Type = Clip / Suitable for = Contact Elements / Length mm = 8.8 / Width mm = 30 / Height mm = 43.7
BACO 333E Adaptor Plate 333E
333E, BACO Controls Inc.
3 Position Clips
BACO 333E 押しボタンクリップ
BACO , , L21AA01
3 MODULE CLIP

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres