What’s new: Find the right parts faster with our redesigned experience

Learn more

B&K Precision XLN10014-GL

Xln Series 1.44 Kw Programmable DC Power Supplies, 0-100V, Gpib And Lan
$ 3,225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN10014-GL.

Electro Sonic

Datasheet5 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellHLG-60H-C700A
700mA 50V-100V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
Mean WellAPC-35-350
350mA 28-100VDC 35 Watt Constant Current Mode Switching LED Driver Power Supply
Recom PowerR24-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 24; V. Out: 105; mA. Out: 50
TDK-LambdaZ100-8-U
Bench Power Supply 0V to 100V Single-OUT 8A 800W
TDK-LambdaZ100-2-U
AC/DC Power Supply Single-OUT 0V to 100V 2A 200W

Descriptions

Descriptions of B&K Precision XLN10014-GL provided by its distributors.

XLN SERIES 1.44 KW PROGRAMMABLE DC POWER SUPPLIES, 0-100V, GPIB AND LAN
100V / 14A 1.44kW Programmable DC Power Supply with GPIB/LAN
B&K Precision XLN10014-GL DC Power Supply, Single Output, 100V, 14.4A, 1.44kW, GPIB, LAN, XLN Series
DC Power Supply 0 to 100 V 0 to 14.4 A 1440 w Output
DC Power Supply, 100/240V AC, 100V DC, 1440W, 14.4A
POWER SUPPLY PROGRAM DC 100V/14A
PWR SUP 0-100VDC 1440W 0-14.4A
Output Power kW = 1.44 / Output Voltage 1 Max. V = 100 / Output Voltage 2 Max. V = 5 / Outputs = 2 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 14.4 / Output Current 2 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Fixed / Interfaces = USB / Interfaces = GPIB / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 80 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLN10014GL