Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision TL37

Test Leads, CAT II 1000V (Without Cap), CAT III 1000V (With Cap), CAT IV 600V (With Cap), 3 ft
$ 15.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision TL37.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.94%

Descriptions

Descriptions of B&K Precision TL37 provided by its distributors.

Test Leads, CAT II 1000V (Without Cap), CAT III 1000V (With Cap), CAT IV 600V (With Cap), 3 ft
TEST LEAD, TEST TIP PROBE-PLUG, BLK/RED; Test Connector Type A: Test Tip Probe; Test Connector Type B: Banana Plug Shrouded; Voltage Rating: 1kV; Current Rating: 10A; Insulator Colour: Black, Red; Lead Length - Metric: -; Lead
Contact A = Banana Plug, 4 mm, 90° / Contact B = Test Probe / Number of Test Leads = 2 / Lead Set Colour = Black, Grey, Red / Safety Category = CAT II 1 kV / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION