Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision TL 5A

BK Precision Test line, 1mlong, Black,red, 5Ato public penetration, Clip Connector Test Lead
$ 15.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision TL 5A.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-39.66%

Related Parts

Pomona Electronics3782-48-0
POMONA 3782-48-0 Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 1.219 m
Pomona Electronics6249-36-0
TEST CLIP TEST CLIP TO MULTI-STACKING BERYLLIUM COPPER GOLD POLYPROPYLENE
Pomona Electronics3220-36-2
Pomona Test Lead & Connector Kit, Alligator Clip to Stacking Banana Plug

Descriptions

Descriptions of B&K Precision TL 5A provided by its distributors.

BK Precision Test line, 1mlong, Black,red, 5Ato public penetration, Clip Connector Test Lead
B&K PRECISION TL 5A Hook Clip Test Leads,Red/Black,Silicone
Banana Plug; 40 in.; Black and Red; 3.5 mm; 5 A
Test Lead Set; |B&k Precision TL5A
BK Precision Cable Set 5 AMP HookUp For BK1786B
TEST LEAD, ALLIGATOR CLIP-PLUG, BLK/RED; Test Connector Type A: 4mm Banana Plug; Test Connector Type B: Alligator Clip; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Black, Red; Lead Length - Metric: 1m; Lead Length

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-5A
  • TL5A