Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision PVS10005

Bench Power Supply 0V to 1000V Single-OUT 5A 5000W
$ 6,243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision PVS10005.

Electro Sonic

Datasheet6 pages12 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-67.82%

Related Parts

Keysight TechnologiesN8735A
N8735A / DC Power Supply 30V, 110A, 3300W
Keysight TechnologiesN8737A
AC-DC Power Factor Correction Module, 1 Output, 3300W, Hybrid
Keysight TechnologiesN8732A
DC Power Supply 10V 330A 3300W; GPIB LAN USB LXI. N8731A-208, N8731A-861
FlukeC100
Hard Case For All Handheld Multimeters |Fluke FLUKE C100
FlukeSCC120E
Fluke SCC120E Software, Cable and Carrying Case Value Kit for 120 Series
2570235 - Fluke 8808A 120V 5.5 Digit Precision Multimeter

Descriptions

Descriptions of B&K Precision PVS10005 provided by its distributors.

Bench Power Supply 0V to 1000V Single-OUT 5A 5000W
POWER SUPPLY, 1-CH, 1KV, 5A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 1kV; Output Current Min: 0A; Output Current Max: 5A; Power Rating: 5kW; Supply Vol
Output Power kW = 5 / Output Voltage 1 Max. kV = 1 / Outputs = 1 / Input Voltage Min. V = 170 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = GPIB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Socket / Ports = DB25 Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 600 / Display Type = VFD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION