Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision MR100020

B&K Precision MR100020 HV DC Power Supply, Single Output, Multi Range, 1000V, 20A, 5kW, MR Series
$ 6,879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision MR100020.

Master Electronics

Datasheet8 pages5 years ago

TME

Inventory History

3 month trend:
+33.77%

Descriptions

Descriptions of B&K Precision MR100020 provided by its distributors.

B&K Precision MR100020 HV DC Power Supply, Single Output, Multi Range, 1000V, 20A, 5kW, MR Series
BK Precision MR100020 Bench Power Supply
BENCH POWER SUPPLY, PROG, 1CH, 20A, 1KV;
Output Power kW = 5 / Output Voltage 1 Max. kV = 1 / Outputs = 1 / Input Voltage Min. VAC = 200 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 20 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = GPIB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Socket / Ports = DB25 Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 120 / Ripple & Noise (V) mV = 700 / Display Type = VFD / Response Time ms = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION