Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision BK8540

DC LOAD, ELECTRONIC 60V 30A 150W; Product Range: -; Power Rating: 150W; Load Type: Adjustable; Operating Voltage Min:...
$ 687.86
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BK8540.

TME

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
+56.00%

Descriptions

Descriptions of B&K Precision BK8540 provided by its distributors.

DC LOAD, ELECTRONIC 60V 30A 150W; Product Range:-; Power Rating:150W; Load Type:Adjustable; Operating Voltage Min:0V; Max:60V;
BK Precision DC electronic load, 8500series, Constant power mode range0 → 150 W, Constant voltage mode range0.1 → 60 v, Constant current mode range0 → 30 a
DC LOAD, ELECTRONIC 60V 30A 150W; Voltage Measuring Range AC:0 - 60 V; Meter Display Type:Digital; Current Rating:30A; Input Current:30mA; Input Voltage:60V; Input Voltage Max:60V; Input Voltage Min:0V; Output Power:150W; Range:3 A ;RoHS Compliant: NA
Rated Power W = 150 / Constant Voltage Mode Max. V = 60 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 30 / Voltage Min. V = 110 / Voltage Max. V = 220 / DC Load Type = Programmable / Display Type = VFD / Constant Resistance Mode Min. mOhm = 100 / Constant Resistance Mode Max. kOhm = 4 / Warranty = 2 Years

Images

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION