Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision BK1745A

BK Precision BK1745A Bench Power Supply
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BK1745A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BK1745A.

element14 APAC

Datasheet28 pages18 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of B&K Precision BK1745A provided by its distributors.

BK Precision BK1745A Bench Power Supply
POWER SUPPLY, 1CH, 35V, 10A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 35V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 560W; Supp
Output Voltage 1 Max. V = 35 / Outputs = 1 / Input Voltage Min. V = 120 / Input Voltage Max. V = 220 / Output Current 1 Max. A = 10 / Output Type 1 = Adjustable / Ripple & Noise (V) mV = 1 / Display Type = LED / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = No

Images

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION