Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision BCS6402

B&K Precision BCS6402 Battery Simulator and DC Power Supply, +/- 30 V, 5 A, 150 W, BCS Series

$ 4,680
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BCS6402.

TME

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of B&K Precision BCS6402 provided by its distributors.

B&K Precision BCS6402 Battery Simulator and DC Power Supply, +/- 30 V, 5 A, 150 W, BCS Series
Bench Power Supply, 1O/P, 5A, 30V; |B&k Precision BCS6402
DC Power Supply,18.75"D,3.5"H,8.9"W,150W
Output Power W = 150 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. V = 110 / Input Voltage Max. V = 220 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Plug Type = DE Type F (CEE 7/4) Plug / Interfaces = USB / Interfaces = Ethernet / Interfaces = Digital / Ports = RJ45 Socket / Ports = USB-A Socket / Ports = USB-B Socket / Ports = DB9 Socket / Ripple & Noise (V) mV = 4 / Display Type = LCD-TFT / Response Time us = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION