Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision 9116B

9116B DC Power Supply, Single Output, Multi-Range, 150 V / 30 A / 1.2 kW, NO GPIB, 9116 Series
$ 2,735.425

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9116B.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of B&K Precision 9116B provided by its distributors.

9116B DC Power Supply, Single Output, Multi-Range, 150 V / 30 A / 1.2 kW, NO GPIB, 9116 Series
MULTI-RANGE PROGRAMMABLE DC POWER SUPPLY (150V 30A 1200W), 9115 SERIES
Bench Top Power Supplies Programmable 1-Output Multi-Range Power Supply, 1200W, 0 to 150 V, 0 to 30 A
DC CONV 150V 30A 1200W NO GPIB
Power Supply, Programmable, 1 Output; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:150V; Output Current Min:0A; Output Current Max:30A; Power Rating:1.2Kw; Plug Type:- Rohs Compliant: Yes |B&k Precision 9116B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION