Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision 4052

Model 4052 Dual-Channel Function/Arbitrary Waveform Generator with LCD Display, 5 MHz
$ 626.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4052.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago

Newark

All-Spec

Related Parts

B&K Precision4003A
B&K Precision 4003A Waveform Generator, Sweep, 1 Channel, 4MHz, 5 Digit Red LED, 4000A Series

Descriptions

Descriptions of B&K Precision 4052 provided by its distributors.

Model 4052 Dual-Channel Function/Arbitrary Waveform Generator with LCD Display, 5 MHz
Signal Generator,Fnction/Arbitrary,5MHz
Signal Generator 1uHz to 5MHz Display
Signal Generator, Arb/Function/Pulse, 5Mhz; Signal Generator Type:Arbitrary, Function, Pulse; No. Of Channels:2 Channel; Product Range:4050 Series; Bandwidth:5Mhz; Signal Generator Modulation:Am, Bpsk, Fm, Fsk, Pm, Pwm; Plug Type:Us Rohs Compliant: Yes |B&k Precision 4052

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION