Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision 2703C

B&K Precision 2703C Digital Multimeter Kit, Manual Ranging, 1000 VDC / 750 VAC, 2700 Series
$ 64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 2703C.

Master Electronics

Datasheet2 pages0 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-3.72%

Descriptions

Descriptions of B&K Precision 2703C provided by its distributors.

B&K Precision 2703C Digital Multimeter Kit, Manual Ranging, 1000 VDC / 750 VAC, 2700 Series
MULTIMETER 750V DC VOLTAGE TO 1000V DC CURRENT TO 10A, TOOL KIT SERIES
Digital Multi-Meter Manual Ranging
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
DMM HANDHELD 3.5 DIGIT LCD DISPL
B&K PRECISION 2703C Digital Multimeter, 1000V, 10A. More details: Digital Multimeter, Full Size - Basic Features, Max. AC Volts 750, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 20 milliohm, Basic DC Accuracy +/-1.20 Percent of Reading + 1 Digit, Counts 2000, Battery Type 9V Alkaline, Audible Continuity Yes, Display LCD, Auto Ranging No, Special Features Magnetic Hanging Strap, Drop Resistant Case, Single-Handed Operation, Diode Test Yes, Auto Power Off No, Standards CE, Includes User Manual, Test Lead, Spare Fuse, 9V Battery

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION