What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PBRC6.00GR50X000

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 2-Pin CSMD T/R
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC6.00GR50X000.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXPBRC6.00HR50X000
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
KYOCERA AVXPBRV6.00MR50Y000
PBRV6.00MR50Y000, CERAMIC RESONATOR, 6MHZ 15PF, 3-PIN SMD, 4.5 X 2 X 1.2MM
KYOCERA AVXPBRC6.00MR50X000
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 18pF FUND 3-Pin CSMD T/R
PanasonicEFO-PS6004E5
CERAMIC RES 6.0000MHZ SMD
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo

Descriptions

Descriptions of KYOCERA AVX PBRC6.00GR50X000 provided by its distributors.

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 2-Pin CSMD T/R
PBRC6.00GR50X000, CERAMIC RESONATOR, 6MHZ 30PF, 2-PIN SMD, 7.4 X 3.4 X 2MM
RESONATOR, SMD 6.00MHZ RESONATOR, SMD 6.00MHZ; FREQUENCY, RESONANT:6MHZ; CAPACITOR DIELECTRIC TYPE:CERAMIC RESONATOR; TOLERANCE, :0.5%; TOLERANCE, -:0.5%; PITCH, LEAD:5MM; CASE STYLE:SMD; DEPTH, EXTERNAL:3.4MM; LENGTH / HEIGHT, ;ROHS COMPLIANT: YES
RESONATOR, SMD, 6.00MHZ; Frequency:6MHz; Frequency Tolerance:± 0.5%; Frequency Stability:± 0.5%; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; Capacitance Tolerance:± 0.5%; External Depth:3.4mm; External Length / Height:2mm; External Width:7.4mm; Lead Spacing:5mm; Package / Case:SMD; Resonant Frequency:6MHz; Terminal Type:Solder Pad; Termination Type:SMD; Tolerance +:0.5%; Tolerance -:0.5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX