Autonics PR18-8DP

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, PNP NO, 3 Wire, 10-30 VDC
$ 37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR18-8DP.

element14 APAC

Datasheet6 pages14 years ago

Farnell

TME

Inventory History

3 month trend:
+34.62%

Descriptions

Descriptions of Autonics PR18-8DP provided by its distributors.

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, PNP NO, 3 Wire, 10-30 VDC
Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 8mm; Supply Voltage Range DC:12V to 24V; Sensing Range Max:8mm; Supply Voltage DC, Max:24V; Frequency Response Max:350Hz;
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:PNP; Sensor Case / Package:Cylindrical M18 Thread; Sensor Terminals:Wire Leads RoHS Compliant: Yes
AUTONICS PR18-8DP Proximity Sensor, Inductive, 18 mm, Round. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 8.0mm, Length 47mm, Operating Frequency 350 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC