Autonics PR18-8DN

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, NPN NO, 3 Wire, 10-30 VDC
$ 37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR18-8DN.

Farnell

Datasheet6 pages16 years ago

element14 APAC

TME

Inventory History

3 month trend:
-75.44%

Descriptions

Descriptions of Autonics PR18-8DN provided by its distributors.

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, NPN NO, 3 Wire, 10-30 VDC
Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 8mm; Supply Voltage Range DC:12V to 24V; Sensing Range Max:8mm; Supply Voltage DC, Max:24V; Frequency Response Max:350Hz;
INDUCTIVE PROXIMITY SENSOR, 8MM, 10V TO 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, NPN, NO; Sensor Terminal
Inductive Proximity Sensor, 8Mm, 10V To 30V; Rango De Detección Máx.:8Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Respuesta En Frecuencia Máxima:350Hz; Sensor Output:Npn; Sensor, Entrada:Inductivo |Autonics PR18-8DN
AUTONICS PR18-8DN Proximity Sensor, Inductive, 18 mm, Round. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 8.0mm, Length 47mm, Operating Frequency 350 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC