Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 5mm; Supply Voltage Range AC:100V to 240V; Sensing Range Max:5mm; Supply Voltage AC, Max:240V; Frequency Response Max:20Hz;
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70¡ãC; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; Sensor Output Type:2-Wire, NO; Sensor Case / Package:Cylindrical M