Autonics PR12-4DN

Sensor, Inductive Prox, 4mm Sensing, M12 Round, Non-Shielded, NPN NO, 10-30 VDC
$ 41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR12-4DN.

Farnell

Datasheet6 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-32.97%

Descriptions

Descriptions of Autonics PR12-4DN provided by its distributors.

Sensor, Inductive Prox, 4mm Sensing, M12 Round, Non-Shielded, NPN NO, 10-30 VDC
AUTONICS PR12-4DN Proximity Sensor,Inductive, 12 mm, Round
Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 4mm; Supply Voltage Range DC:12V to 24V; Sensing Range Max:4mm; Supply Voltage DC, Max:24V; Frequency Response Max:500Hz;
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, NPN, NO; Sensor Case / Package:Cylindrica
Inductive Proximity Sensor; Rango De Detección Máx.:4Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Respuesta En Frecuencia Máxima:500Hz; Sensor Output:Npn; Sensor, Entrada:Inductivo |Autonics PR12-4DN

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC