Autonics PR12-2DP

Sensor, Inductive Prox, 2mm Sensing, M12 Round, Shielded, PNP NO, 3 Wire, 10-30 VDC
$ 38.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR12-2DP.

element14 APAC

Datasheet6 pages14 years ago

Farnell

TME

Inventory History

3 month trend:
+57.14%

Descriptions

Descriptions of Autonics PR12-2DP provided by its distributors.

Sensor, Inductive Prox, 2mm Sensing, M12 Round, Shielded, PNP NO, 3 Wire, 10-30 VDC
Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 2mm; Sensing Range Max:2mm; Supply Voltage DC, Max:24V; Frequency Response Max:1.5kHz;
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Case / Package:Cylindrica
Inductive Proximity Sensor; Rango De Detección Máx.:2Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Respuesta En Frecuencia Máxima:1.5Khz; Sensor Output:Pnp; Sensor, Entrada:Inductivo |Autonics PR12-2DP
AUTONICS PR12-2DP Proximity Sensor, Inductive, 12 mm, Round. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 12mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Shielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 2.0mm, Length 46mm, Operating Frequency 1500 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC