Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Autonics LA8N-BN

Counter, Totalizer, LCD, 1/32 DIN, 8-Digit, 1KCPS, Selectable front reset key, No Voltage Input
$ 63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics LA8N-BN.

Newark

Datasheet4 pages13 years ago
Datasheet3 pages16 years ago

TME

element14

Inventory History

3 month trend:
-34.20%

Descriptions

Descriptions of Autonics LA8N-BN provided by its distributors.

Counter, Totalizer, LCD, 1/32 DIN, 8-Digit, 1KCPS, Selectable front reset key, No Voltage Input
Digital Counter,No. of Digits / Alpha:8; Signal Input Type:No-Voltage; IP/NEMA Rating:IP66; Panel Cutout Height:24mm; Panel Cutout Width:48mm;
DIGITAL COUNTER; No. of Digits / Alpha:8; Digit Height:8.7mm; Supply Voltage Min:-; Supply Voltage Max:3V; Panel Cutout Height:24mm; Panel Cutout Width:48mm; Operating Temperature Min:-10°C; Operating Temperature Max:55°

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC