Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY45-20PI

Microcontroller 8-Bit AVR RISC 4KB Flash 8-Pin PDIP

$ 1.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45-20PI.

SHENGYU ELECTRONICS

Datasheet30 pages29 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY45-20PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 4KB FLASH 8DIP / 8-bit Microcontroller with 2/4/8K Bytes In-System Programmable Flash
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip ATTINY45-20PI provided by its distributors.

Microcontroller 8-Bit AVR RISC 4KB Flash 8-Pin PDIP
IC MCU 8BIT 4KB FLASH 8DIP
8-BIT, FLASH, 20MHZ, CMOS
2.7V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 2.7V 5.5V 20MHz USI 256 x 8 8bit AVR PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.