Microchip ATMEGA8L-8MI

MCU 8-Bit ATmega RISC 8KB Flash 3.3V/5V 32-Pin MLF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8L-8MI.

DigiKey

Datasheet309 pages20 years ago

Verical

Alternate Parts

Price @ 1000
$ 3.24
Stock
120,600
276,136
Authorized Distributors
0
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
2-Wire, I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
23
12
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
-
Number of Pins
32
32
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Descriptions

Descriptions of Microchip ATMEGA8L-8MI provided by its distributors.

MCU 8-Bit ATmega RISC 8KB Flash 3.3V/5V 32-Pin MLF
IC MCU 8BIT 8KB FLASH 32VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.