Microchip ATF16V8B-15SC

10NS250 Gates EPLD20 Pin PLCC5V Grn - 15NS SOIC Com Temp

Price and Stock

CAD Models

Download Microchip ATF16V8B-15SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
Stock
102,955
43,369
Authorized Distributors
0
6
Case/Package
-
SOIC
Number of Pins
-
20
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Descriptions

Descriptions of Microchip ATF16V8B-15SC provided by its distributors.

10NS250 GATES EPLD20 PIN PLCC5V GRN - 15NS SOIC COM TEMP
Flash PLD, 15ns, PAL-Type, CMOS, PDSO20
IC PLD 8MC 15NS 20SOIC
FLASH PLD 15 ns PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8B15SC