Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C52-24JI

MCU 8-bit 80C51 CISC 8KB Flash 5V 44-Pin PLCC / IC MCU 8BIT 8KB FLASH 44PLCC
$ 3.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C52-24JI.

HQonline

Datasheet24 pages29 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT89C52-24JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT89C52-24JI provided by its distributors.

MCU 8-bit 80C51 CISC 8KB Flash 5V 44-Pin PLCC / IC MCU 8BIT 8KB FLASH 44PLCC
Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 24mus 85C 24MHz 256x 8
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
4V~6V 24MHz 2KB FLASH 8KB inside 32 4V 6V 24MHz SIO,UART,USART 8bit 8051 LCC SMD mount 16.7mm*16.7mm*3.48mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C52 24JI
  • AT89C5224JI