Microchip AT80C51RA2-3CSUL

IC Mcu 32 Bit 128KB Flash 64LQFP
$ 2.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C51RA2-3CSUL.

DigiKey

Datasheet85 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT80C51RA2-3CSUL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

8 Bit MCU, 8051 Family AT80C31 Series Microcontrollers, 8051, 30 MHz, 40 Pins, DIP
AT89xx Series 16 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - DIP-40
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51RB2-3CSUL

Descriptions

Descriptions of Microchip AT80C51RA2-3CSUL provided by its distributors.

IC Mcu 32 Bit 128KB Flash 64LQFP
IC MCU 8BIT ROMLESS 40PDIL
8-BIT, 8051 CPU, 30MHZ
2.7V~5.5V 30MHz,20MHz 4KB ROM 0KB POR,PWM,WDT inside 32 2.7V 5.5V 60MHz UART,USART 8bit 80C51 PDIL-40 Through hole mounting 53.21mm*14.73mm*4.95mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.