Microchip AT80C31X2-3CSUL

8 Bit MCU, 8051 Family AT80C31 Series Microcontrollers, 8051, 30 MHz, 40 Pins, DIP
$ 2.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C31X2-3CSUL.

SHENGYU ELECTRONICS

Datasheet42 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.80%

Related Parts

Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PDIP40
MicrochipAT89LP52-20PU
8KB 2.4V~5.5V 51Series 20MHz 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipAT89LP51-20PU
AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-40
NXP SemiconductorsMC68HC908JL8CSPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin SPDIP Rail

Descriptions

Descriptions of Microchip AT80C31X2-3CSUL provided by its distributors.

8 Bit MCU, 8051 Family AT80C31 Series Microcontrollers, 8051, 30 MHz, 40 Pins, DIP
2.7V~5.5V 30MHz,20MHz 1KB ROM 0KB POR inside 32 2.7V 5.5V 30MHz UART,USART 8bit 80C51 PDIL-40 Through hole mounting 51.75mm*13.52mm*4.06mm
MCU, 8BIT, 8052, 30MHZ, DIP-40; Product Range: 8051 Family AT80C31 Series Microcontrollers; CPU Speed: 30MHz; Program Memory Size: -; RAM Memory Size: 128Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Em
8BIT MCU 8051 ROMLESS, 80C31, DIP40; Series:AT80; Memory Size, RAM:128Byte; No of I/O Lines:4; Timers, No. of:2; Clock Frequency:30MHz; Interface Type:EUART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination ;RoHS Compliant: Yes
8BIT MCU 8051 ROMLESS, 80C31, DIP40; Controller Family/Series:80C31; Core Size:8bit; No. of I/O's:32; RAM Memory Size:128Byte; CPU Speed:30MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:Timer; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Clock Frequency:30MHz; IC Generic Number:80C31; Interface:UART; Interface Type:EUART; Logic Function Number:31; Memory Size:Romless; Memory Type:Romless; Microprocessor/Controller Features:80C31 Compatible, 5 interrupt sources, UART, Power down mode; No. of Bits:8; No. of I/O's:4; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.