What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT24C01A-10SC

IC EEPROM 1KBIT 400KHZ 8SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C01A-10SC.

DigiKey

Datasheet16 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.329
$ 0.329
Stock
136,250
169,428
169,428
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
128 B
128 B
128 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT24C01A-10SC provided by its distributors.

IC EEPROM 1KBIT 400KHZ 8SOIC
new, original packaged

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C01A 10SC
  • AT24C01A10SC