Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arrowhart 5366N

Plug 20A 125V 2P3W Str AutoGrip BW

$ 29.84

Price and Stock

Inventory History

3 month trend:
+367%

Descriptions

Descriptions of Arrowhart 5366N provided by its distributors.

Plug 20A 125V 2P3W Str AutoGrip BW
Arrowhart 5366N Devices Straight Blade Plug Brand: Arrowhart. Part Number: 5366N. EATON Arrow Hart AutoGrip Eaton Wiring Devices Straight Blade Plug, Angled Duplex Grounding, 125 VAC, 15 A, 2 Pole, 3 Wires, NEMA 6-15P NEMA Rating, Industrial/Hospital Grade, 0.25 to 0.656 in Diameter Cord, 40 to 75 deg C, Threaded Terminal, Nylon, Black/White, 1.51 in Dia Dimensions. Additional Description: AHWD-5366N Plug 20A 125V 2P3W Str AutoGrip BW. Catalog Description: Eaton Arrow Hart auto grip straight blade plug, #16-12 AWG, 20A, Industrial, 125V, Back wire, Black and white, Brass, Nylon, 5-20P, Two-pole, three-wire, grounding, Screw, Nylon, Core pack..

Manufacturer Aliases

Arrowhart has several brands around the world that distributors may use as alternate names. Arrowhart may also be known as the following names:

  • ARROW
  • ARROW HAR
  • ARROWHT
  • Arrow Hart - Cooper Wiring Devices
  • HUBBELL/ARROWHART