Aries 25-0503-30

Rohs|yes|aries ELECTRONICS|25-0503-30|CONN Sip Socket F 25 POS|2.54 Mm Wire Wrap St Th
$ 9.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 25-0503-30.

IHS

Datasheet1 page19 years ago

element14 APAC

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-30.99%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP643657-1
Conn SIP Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Box/Tray
DIL Header DIP 25-Pin 2.54mm Pitch Tin Black TH 63.5mm × 2.54mm × 2.79mm
IC Socket, SIP25, 25 Contact(s), 2.54mm Term Pitch, Solder
DIP/SIP Sockets STRIP LINE 25 PINS COINED CONTACT
TE Connectivity2-1571994-0
CONN, IC SOCKET, SIP,20,CLOSED,500 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,3A
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Aries 25-0503-30 provided by its distributors.

RoHS|YES|ARIES ELECTRONICS|25-0503-30|CONN SIP SOCKET F 25 POS|2.54 MM WIRE WRAP ST TH
IC Socket, SIP25, 25 Contact(s), 2.54mm Term Pitch, Wire Wrap
Conn SIP Socket F 25 POS 2.54mm Wire Wrap ST Thru-Hole
DIP/SIP Sockets PIN LINE COLLET SCKT WIRE WRAP 25 PINS
25 Position Wire Wrap Collet Socket
IC & Component Sockets PIN LINE COLLET S
Skt, Sil, W/W, 25Way; |Aries 25-0503-30
SKT, SIL, W/W, 25WAY; No. of Contacts: 25Contacts; Connector Type: SIP Socket; Pitch Spacing: 2.54mm; Product Range: 0503 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED