What’s new: Find the right parts faster with our redesigned experience

Learn more

Aries 24-6554-11

IC Socket, DIP36, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

$ 31.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 24-6554-11.

IHS

Datasheet1 page12 years ago

element14 APAC

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-74.45%

CAD Models

Download Aries 24-6554-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
Amphenol Communications Solutions68683212LF
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions68683312LF
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-534206-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
TE Connectivity1-534998-2
Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box

Descriptions

Descriptions of Aries 24-6554-11 provided by its distributors.

IC Socket, DIP36, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Test Socket SKT 24 POS Solder ST Thru-Hole 24 Port
Aries Electronics ICsocket, 24contact, DIPencapsulation, 2.54mmPitch, 2line, Mother seat, Through hole mounting
IC & Component Sockets 24 PIN W/HANDLE
Socket Dil Zif Gold 24Way; |Aries 24-6554-11
CONN IC DIP SOCKET ZIF 24POS GLD
SOCKET DIL ZIF GOLD 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 6554 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC

Images

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED