Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aries 08-3518-10

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Surface Mount
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 08-3518-10.

IHS

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-48.12%

CAD Models

Download Aries 08-3518-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
8pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black Through hole mounting
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Connector Unshrouded Header 8 Position 2.54mm Solder Straight Thru-Hole Bag
Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
HIROSE ELECTRICA1-8PA-2.54DSA(71)
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Aries 08-3518-10 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Surface Mount
518 series 8 Positions 0.300 [7.62] row spacing open frame Collet socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets 8P SOLDER TIN/GLD
SOCKET, DIP, 8WAY; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 518 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED